Part Details for 131-21010 by HellermannTyton
Overview of 131-21010 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131-21010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2193
|
Newark | Cable Tie, Black, 100Mm, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:100Mm, Cable Tie Width:6.7Mm, Cable Bundle Diameter Max:21Mm, Minimum Loop Tensile Strength:180N, Cable Tie Rohs Compliant: Yes |Hellermanntyton 131-21010 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 33 |
|
$14.1500 / $15.5100 | Buy Now |
DISTI #
REL100-PA66-BK
|
TME | Cable tie, multi use, L: 100mm, W: 6.7mm, polyamide, 180N, black Min Qty: 6000 | 0 |
|
$0.1350 / $0.1690 | RFQ |
Part Details for 131-21010
131-21010 CAD Models
131-21010 Part Data Attributes
|
131-21010
HellermannTyton
Buy Now
|
Compare Parts:
131-21010
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |