Part Details for 131-21019 by HellermannTyton
Overview of 131-21019 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131-21019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REL100-PA66-NA
|
TME | Cable tie, multi use, L: 100mm, W: 6.7mm, polyamide, 180N, natural Min Qty: 6000 | 0 |
|
$0.1350 / $0.1690 | RFQ |