Part Details for 131-6303-406 by Cinch Connectivity Solutions
Results Overview of 131-6303-406 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
131-6303-406 Information
131-6303-406 by Cinch Connectivity Solutions is an RF SMC/SSMC Connector.
RF SMC/SSMC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51963-030LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4ACP Vertical Header. | |
| 65863-033LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
| 87606-303LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Double Row, 6 positions |
Price & Stock for 131-6303-406
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
08B623
|
Newark | Smc Jack Assembly, Straight Cabled Bulkhead, Rg188/Bag |Johnson Cinch Connectivity 131-6303-406 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6800 | Buy Now |
|
DISTI #
74421031
|
RS | ORANGE TIP JACK, .080 PIN Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7500 | RFQ |
|
DISTI #
EFJ131-6303-406
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$13.5417 / $14.1304 | Buy Now |
|
DISTI #
131-6303-406
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$12.5000 | Buy Now |
US Tariff Estimator: 131-6303-406 by Cinch Connectivity Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 131-6303-406
131-6303-406 Part Data Attributes
|
|
131-6303-406
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-6303-406
Cinch Connectivity Solutions
RF SMC Connector, Male, Panel Mount, Cable Mount, Crimp Terminal, Jack,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Additional Feature | Applicable Cables: Rg 161/U; Rg 174; Rg 188; Rg 316, Insertion Loss Max At 4 Ghz, Captive Contact | |
| Body/Shell Style | Jack | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Smc Connector | |
| Contact Finish Mating | Gold (30) | |
| Contact Finish Termination | Gold (30) | |
| Contact Gender | Male | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Loss | 0.25 Db | |
| Insulator Material | Polytetrafluoroethylene | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mounting Style | Straight | |
| Mounting Type | Cable And Panel | |
| Operating Frequency-Max | 10 Ghz | |
| Option | General Purpose | |
| Panel Mount | Yes | |
| Termination Type | Crimp | |
| VSWR | 1.6 |
Alternate Parts for 131-6303-406
This table gives cross-reference parts and alternative options found for 131-6303-406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-6303-406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 131-6303-401 | Cinch Connectivity Solutions | $84.4387 | RF SMC Connector, Male, Panel Mount, Cable Mount, Crimp Terminal, Jack, | 131-6303-406 vs 131-6303-401 |
| 131-6303-401 | Bel Fuse | Check for Price | RF SMC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack | 131-6303-406 vs 131-6303-401 |