Part Details for 131-75620 by HellermannTyton
Overview of 131-75620 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9756201QRA | Texas Instruments | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 | |
LP875620RNFTQ1 | Texas Instruments | Four-phase 12-A + 4-A buck converter w/ integrated switches 26-VQFN-HR -40 to 125 | |
LP875620RNFRQ1 | Texas Instruments | Automotive multiphase 12A + 4A buck converter with integrated switches 26-VQFN-HR -40 to 125 |
Price & Stock for 131-75620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT250M-PA66UV-BK
|
TME | Cable tie, multi use, L: 565mm, W: 12.5mm, polyamide, 1115N, black Min Qty: 250 | 0 |
|
$2.7700 / $3.4300 | RFQ |