Part Details for 131-8445-006 by Cinch Connectivity Solutions
Overview of 131-8445-006 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338445XXXWWV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338445XXXXV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338445XXXHV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for 131-8445-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-8445-006-ND
|
DigiKey | CONN MINI SMB PLUG STR 75 OHM Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5530 | Buy Now |
DISTI #
530-131-8445-006
|
Mouser Electronics | RF Connectors / Coaxial Connectors MINI 75ohm PLUG Ni 735A CABLE RoHS: Compliant | 0 |
|
$7.8600 | Order Now |
DISTI #
74421232
|
RS | SMC Plug Assembly, Right Angle Cabled, RG179 | Johnson-Cinch Connectivity Solutions 131-8445-006 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8000 | RFQ |
DISTI #
EFJ131-8445-006
|
Interstate Connecting Components | Mini 75 Ohm SMB Straight Crimp Plug 131-8445-006 | 0 |
|
$9.0615 / $9.2032 | Buy Now |
Part Details for 131-8445-006
131-8445-006 CAD Models
131-8445-006 Part Data Attributes
|
131-8445-006
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-8445-006
Cinch Connectivity Solutions
RF SMB Connector, Female, Cable Mount, Crimp/Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER | |
VSWR | 1.33 |