Part Details for 131-8701-251 by Vertiv Inc
Overview of 131-8701-251 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87016AYILF | Renesas Electronics Corporation | Low Skew,1-to-16 LVCMOS/LVTTL Clock Generator | |
8701AY-01LFT | Renesas Electronics Corporation | Low Skew,÷1,÷2 LVCMOS/LVTTL Clock Generator W/Polarlity Control | |
87016AYILFT | Renesas Electronics Corporation | Low Skew,1-to-16 LVCMOS/LVTTL Clock Generator |
Part Details for 131-8701-251
131-8701-251 CAD Models
131-8701-251 Part Data Attributes
|
131-8701-251
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
131-8701-251
Vertiv Inc
RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |