Part Details for 131-8901-821 by Cinch Connectivity Solutions
Overview of 131-8901-821 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 131-8901-821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-8901-821-ND
|
DigiKey | CONN ADAPT PLUG-JACK SMB 75 OHM Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7500 | Buy Now |
DISTI #
530-131-8901-821
|
Mouser Electronics | RF Adapters - In Series SMB STRT PLUG-JACK RoHS: Compliant | 0 |
|
$14.6400 / $15.1000 | Order Now |
DISTI #
74421245
|
RS | SMB Jack Assembly, Straight PCB Bulkhead Mount, Mini-75 Ohm | Johnson-Cinch Connectivity Solutions 131-8901-821 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4200 | RFQ |
DISTI #
EFJ131-8901-821
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$16.9231 / $17.1875 | Buy Now |
DISTI #
131-8901-821
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 250 | 0 |
|
$12.5000 / $14.1000 | Buy Now |
Part Details for 131-8901-821
131-8901-821 CAD Models
131-8901-821 Part Data Attributes
|
131-8901-821
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-8901-821
Cinch Connectivity Solutions
RF Connector Adapter, SMB-SMB, Male-Female, Jack-plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMB-SMB | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.28 |
Alternate Parts for 131-8901-821
This table gives cross-reference parts and alternative options found for 131-8901-821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-8901-821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-8901-821 | CONNECTOR, MALE-FEMALE, RF STRAIGHT ADAPTER, JACK-PLUG | Artesyn Embedded Technologies | 131-8901-821 vs 131-8901-821 |