Part Details for 1310-1001-01 by Encitech AB
Overview of 1310-1001-01 by Encitech AB
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
Price & Stock for 1310-1001-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4414-1310-1001-01-ND
|
DigiKey | M16 PANEL CONNECTOR USB-A 2.0 + Min Qty: 1 Lead time: 12 Weeks Container: Bag |
229 In Stock |
|
$6.1125 / $12.8200 | Buy Now |
DISTI #
1310-1001-01
|
TME | Connector: USB A, socket, 1310, for panel mounting,rear side nut Min Qty: 1 | 154 |
|
$19.4600 / $25.0500 | Buy Now |
Part Details for 1310-1001-01
1310-1001-01 CAD Models
1310-1001-01 Part Data Attributes
|
1310-1001-01
Encitech AB
Buy Now
Datasheet
|
Compare Parts:
1310-1001-01
Encitech AB
4 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENCITECH AB | |
Reach Compliance Code | unknown | |
Body Depth | 0.709 inch | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Option | WATERPROOF | |
Total Number of Contacts | 4 |