Part Details for 13100143 by nVent Schroff
Overview of 13100143 by nVent Schroff
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13100143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$686.2500 / $722.3700 | Buy Now | |
DISTI #
13100143
|
Avnet Abacus | AC/DC Power Supply 4-OUT 5V/3.3V/12V/-12V 40A/40A/10A/2A 300W Rack Mount (Alt: 13100143) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |