Part Details for 13102010 by American Electrical Inc
Overview of 13102010 by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 13102010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1388-ND
|
DigiKey | CONN FERRULE W TYPE 2X18AWG YLW Min Qty: 1 Lead time: 8 Weeks Container: Bag |
2906 In Stock |
|
$0.0874 / $0.2100 | Buy Now |
DISTI #
70037651
|
RS | Twin Wire Ferrule, 2x18 AWG, Insulated, 17mm, 10mm, 2.05mm dia, Copper, Yellow | American Electrical Inc. 13102010 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Package | 2 |
|
$45.5900 / $54.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.2000 / $65.5700 | Buy Now |
Part Details for 13102010
13102010 CAD Models
13102010 Part Data Attributes
|
13102010
American Electrical Inc
Buy Now
Datasheet
|
Compare Parts:
13102010
American Electrical Inc
Terminal Block Accessory, Ferrule, Copper Alloy
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN ELECTRICAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | American Electrical Inc. | |
Additional Feature | STANDARD: DIN 46228 | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Wire Size-Max | 18 AWG |