Part Details for 13105023 by nVent Schroff
Overview of 13105023 by nVent Schroff
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13105023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71006364
|
RS | Power Supply, AC-DC, Linear Regulator, Dual, PSU,19",3U,100W | nVent SCHROFF 13105023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$729.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$554.3300 / $561.3100 | Buy Now |
DISTI #
13105023
|
Avnet Abacus | AC to DC Power Supply Dual-OUT 15V 1A 30W Chassis Mount (Alt: 13105023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |