Part Details for 1310A-010-U500 by Belden Inc
Overview of 1310A-010-U500 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1813-10ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
DC1310A | Analog Devices | LTC3612EUDC Demo Board - 3A, 4 | |
ADUM1310ARWZ | Analog Devices | 3-CHANNEL DIGITAL ISOLATORS |
Price & Stock for 1310A-010-U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Brilliance LC OFHC Spkr Cbl,Oxygn Free,4 #14 PE FRPVC,BLK/.319 in. Jkt Dia. RoHS: Compliant |
1 In Stock |
|
$938.9700 / $991.4700 | Buy Now |
|
Master Electronics | Brilliance LC OFHC Spkr Cbl,Oxygn Free,4 #14 PE FRPVC,BLK/.319 in. Jkt Dia. RoHS: Compliant |
1 In Stock |
|
$938.9700 / $991.4700 | Buy Now |