Part Details for 1310A-BLK-1000 by Belden Inc
Overview of 1310A-BLK-1000 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1310A-BLK-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Brilliance LC OFHC Spkr Cbl,Oxygn Free,4 #14 PE FRPVC,BLK/.319 in. Dia. 1000 ft RoHS: Compliant | 0 |
|
$1,902.1400 / $2,010.3400 | Buy Now |