1310A-LT-BLU-U500 by: Belden Inc

Part Details for 1310A-LT-BLU-U500 by Belden Inc

Overview of 1310A-LT-BLU-U500 by Belden Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5ERJ45UNNB-014 Amphenol Cables on Demand Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft
MP-64RJ45UNNB-008 Amphenol Cables on Demand Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft
MP-64RJ45UNNB-018 Amphenol Cables on Demand Amphenol MP-64RJ45UNNB-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 18ft

Price & Stock for 1310A-LT-BLU-U500

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $751.8000
  • 3 $732.5300
  • 5 $714.2300
$714.2300 / $751.8000 Buy Now

Part Details for 1310A-LT-BLU-U500

1310A-LT-BLU-U500 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1310A-LT-BLU-U500 by Belden Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1310A-LT-BLU-U500 by Belden Inc

Select Manufacturer
Which Manufacturer of 1310A-LT-BLU-U500 would you like to use for your alert(s)?
  • Please alert me when 1310A-LT-BLU-U500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1310A-LT-BLU-U500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1310A-LT-BLU-U500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1310A-LT-BLU-U500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1310A-LT-BLU-U500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1310A-LT-BLU-U500 by Belden Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: