Part Details for 13115 by Desco Industries Inc
Overview of 13115 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2551
|
Newark | Anti Static Esd Shielding Bag, Bag Type:Static Shielding Bag (Metal-Out), Length - Imperial:18", Length - Metric:457Mm, Width - Imperial:12", Bag Thickness:76.2Μm, Bag Color:-, Seal Type:Heat Sealable, Product Range:-, Height:18" Rohs Compliant: Yes |Desco 13115 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$56.7000 | Buy Now |
DISTI #
13115-ND
|
DigiKey | BAG STATIC SHLD MTL OUT 12"X18" Min Qty: 100 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5670 | Buy Now |
DISTI #
809-13115
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, METAL-OUT 12IN x 18IN, 100 EA/PACK RoHS: Compliant | 0 |
|
$44.8800 / $47.2500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$42.9900 / $64.6700 | Buy Now | |
DISTI #
126-128
|
Techni-Tool, Inc. | Desco 13115 Statshield® Transparent Metal Out ESD Shielding Bags, Open Top, 12"x18", 100/Pkg | 0 |
|
$56.7000 | Buy Now |
DISTI #
126-128
|
TestEquity LLC | Desco 13115 Statshield® Transparent Metal Out ESD Shielding Bags, Open Top, 12"x18", 100/Pkg | 0 |
|
$56.7000 | Buy Now |