Part Details for 1312318 by Lapp Group
Overview of 1312318 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for 1312318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL400P-18G1.5
|
TME | Wire, ÖLFLEX® CLASSIC 400 P, 18G1.5mm2, unshielded, 300V,500V, Cu Min Qty: 1 | 0 |
|
$9.0400 / $15.0700 | RFQ |
Part Details for 1312318
1312318 CAD Models
1312318 Part Data Attributes
|
1312318
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1312318
Lapp Group
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | unknown | |
Application | INDUSTRIAL MACHINERY AND MACHINE TOOLS | |
Approvals | CE; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
Diameter | 13.4 mm | |
IEC Conformance | NO | |
Insulator Material | PVC | |
Jacket Material | PUR | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire and Cable Name | CONTROL CABLE |