Part Details for 1313505 by Lapp Group
Overview of 1313505 by Lapp Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1313505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL400CP-5G4
|
TME | Wire, ÖLFLEX® CLASSIC 400 CP, 5G4mm2, PUR, grey, 300V,500V Min Qty: 5 | 0 |
|
$10.5000 / $15.0000 | RFQ |
Part Details for 1313505
1313505 CAD Models
1313505 Part Data Attributes
|
1313505
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1313505
Lapp Group
Wire And Cable, 5 Conductor(s), 300V, Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | INDUSTRIAL MACHINERY AND MACHINE TOOLS | |
Approvals | CE; EAC; ECOLAB; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 4 mm2 | |
Diameter | 14.7 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | PUR | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire and Cable Name | CONTROL CABLE |