Part Details for 1313952 by Lapp Group
Overview of 1313952 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1313952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL400CP-2X1.5
|
TME | Wire, ÖLFLEX® CLASSIC 400 CP, 2x1.5mm2, PUR, grey, 300V,500V Min Qty: 1 | 0 |
|
$3.0500 / $5.1000 | RFQ |
Part Details for 1313952
1313952 CAD Models
1313952 Part Data Attributes
|
1313952
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1313952
Lapp Group
Wire And Cable, 2 Conductor(s), 300V, Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | INDUSTRIAL MACHINERY AND MACHINE TOOL | |
Approvals | CE; EAC; UKCA; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
Diameter | 8.5 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYURETHANE | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 15 AWG | |
Wire and Cable Name | CONTROL CABLE |