Part Details for 1313A 010500 by Belden Inc
Overview of 1313A 010500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1313A 010500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K8690
|
Newark | 2 #10 Pe Frpvc/ Black |Belden 1313A 010500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,339.2200 / $1,442.8500 | Buy Now |
DISTI #
BEL10128-ND
|
DigiKey | 2 #10 PE FRPVC Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.3187 | Buy Now |
DISTI #
566-1313A-500-10
|
Mouser Electronics | Multi-Conductor Cables 10AWG 2C UNSHLD 500ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,233.9200 / $1,276.3500 | Order Now |
DISTI #
70004624
|
RS | Multiconductor Cable, 2C, 10AWG, 259x34, BC, Black PVC jkt, CM | Belden 1313A 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 1 |
|
$1,301.8800 | Buy Now |