-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0323
|
Newark | Speaker - 3 Diameter - 4 Ohm 3 Watt |Adafruit 1314 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
1528-2435-ND
|
DigiKey | SPEAKER 4OHM 3 DIAMETER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
237 In Stock |
|
$1.9500 | Buy Now |
DISTI #
485-1314
|
Mouser Electronics | Adafruit Accessories Speaker 3" RoHS: Compliant | 440 |
|
$1.9500 | Buy Now |
DISTI #
V99:2348_14718184
|
Arrow Electronics | Speakers 3W 4Ohm Wire Min Qty: 6 Package Multiple: 1 Lead time: 1 Weeks | Americas - 6 |
|
$1.7160 | Buy Now |
DISTI #
54352603
|
Verical | Speakers 3W 4Ohm Wire Min Qty: 6 Package Multiple: 1 | Americas - 6 |
|
$1.7160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy