Part Details for 131445 by TE Connectivity
Overview of 131445 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 131445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H1926
|
Newark | Terminal, Pin, 4.2Mm, Crimp, Yellow, Product Range:Plasti-Grip Series, Termination:-, Terminal Type:-, Insulator Colour:Yellow, Insulator Material:Pvc (Polyvinylchloride), Wire Size Awg Max:10Awg, Wire Size Awg Min:12Awg Rohs Compliant: Yes |Amp Te Connectivity 131445 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7030 | Buy Now |
DISTI #
A145079-ND
|
DigiKey | CONN WIRE PIN TERM 10-12AWG PG Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4529 In Stock |
|
$0.6316 / $1.1700 | Buy Now |
DISTI #
131445
|
Avnet Americas | Wire Pin 10-12AWG M 29.4mm Tin Loose Piece - Bulk (Alt: 131445) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 31 Weeks, 0 Days Container: Bulk | 22000 Factory Stock |
|
$0.6366 / $0.6973 | Buy Now |
DISTI #
571-131445
|
Mouser Electronics | Terminals PIN WIRE 12-10AWG RoHS: Compliant | 4977 |
|
$0.6630 / $1.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.5950 | Buy Now |
DISTI #
AMP131445
|
Heilind Electronics | PG WIRE PIN ASSY | Americas - 0 in Stock |
|
$0.7435 / $0.7541 | Buy Now |
|
Onlinecomponents.com | PG, WIRE TAB, 12-10 RoHS: Compliant |
5006 In Stock 22000 Factory Stock |
|
$0.6160 / $1.1090 | Buy Now |
DISTI #
79360044
|
Verical | Wire Pin 10-12AWG Copper Yellow M 29.4mm Tin Bag RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 20000 |
|
$0.7542 / $0.8422 | Buy Now |
DISTI #
51517301
|
Verical | Wire Pin 10-12AWG Copper Yellow M 29.4mm Tin Bag RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1645 | Americas - 5000 |
|
$0.8594 / $1.4702 | Buy Now |
DISTI #
78439124
|
Verical | Wire Pin 10-12AWG Copper Yellow M 29.4mm Tin Bag RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 2182 |
|
$0.7980 / $1.0640 | Buy Now |
Part Details for 131445
131445 CAD Models
131445 Part Data Attributes
|
131445
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
131445
TE Connectivity
PG WIRE PIN ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 6.63 mm2 | |
Wire Gauge | 10 AWG |