Part Details for 1316 by American Electrical Inc
Overview of 1316 by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131656-HMC977LP4E | Analog Devices | HMC977LP4E Evaluation PCB | |
131656-HMC967LP4E | Analog Devices | HMC967LP4E Evaluation PCB | |
131656-HMC966LP4E | Analog Devices | HMC966LP4E Evaluation PCB |
Price & Stock for 1316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1316-ND
|
DigiKey | CBL TIE BLK 81LB 9.84" 1=100 Min Qty: 1 Lead time: 5 Weeks Container: Bag |
9 In Stock |
|
$18.1625 / $34.7500 | Buy Now |
DISTI #
73357743
|
RS | Cable ties, 2-LOCK Cable ties, 250x4.5mm, PA.6.6, black | American Electrical Inc. 1316 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 13 |
|
$32.2300 / $34.6600 | Buy Now |
|
Onlinecomponents.com | Cable ties 2-LOCK 4,5x250 black RoHS: Compliant | 0 |
|
$0.1860 / $0.2410 | Buy Now |