-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL RING TONGUE PIDG 22 18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H1932
|
Newark | Terminal Ring Tongue Pidg 22 18 |Amp Te Connectivity 131648-1 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7950 / $0.8300 | Buy Now |
DISTI #
A135035-ND
|
DigiKey | CONN RING CIRC 20AWG CRIMP Min Qty: 1 Lead time: 53 Weeks Container: Bulk |
212 In Stock |
|
$0.7628 / $1.2900 | Buy Now |
DISTI #
131648-1
|
Avnet Americas | Ring Tongue Terminal 23.3mm 7.9mm - Bulk (Alt: 131648-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0002 | Buy Now |
DISTI #
571-131648-1
|
Mouser Electronics | Terminals RING TONGUE 22-18 RoHS: Compliant | 0 |
|
$0.8200 / $0.8810 | Order Now |
DISTI #
71995169
|
RS | Terminal Ring Tongue PIDG, 22 18 | TE Connectivity 131648-1 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $1.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Box | 0Box |
|
$0.6730 | Buy Now |
DISTI #
AMP131648-1
|
Heilind Electronics | TERMINAL RING TONGUE PIDG 22 | Americas - 0 in Stock |
|
$0.7941 / $0.8666 | Buy Now |
|
Onlinecomponents.com | TERMINAL RING TONGUE PIDG 22 18 RoHS: Compliant | 0 |
|
$0.7850 / $1.1440 | Buy Now |
DISTI #
AMP131648-1
|
Interstate Connecting Components | TERMINAL RING TONGUE PIDG 22 | 0 |
|
$0.7941 / $0.8666 | Buy Now |
DISTI #
131648-1
|
Avnet Abacus | Ring Tongue Terminal 23.3mm 7.9mm (Alt: 131648-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 47 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
131648-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
131648-1
TE Connectivity
TERMINAL RING TONGUE PIDG 22 18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |
This table gives cross-reference parts and alternative options found for 131648-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131648-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132250-2 | Ring Terminal, 0.6mm2 | TE Connectivity | 131648-1 vs 132250-2 |
41409 | RING IP 22-20 128 012PTPBR | TE Connectivity | 131648-1 vs 41409 |
1958466-1 | TERM,SOLIS, RT, 24-20 AWG, #8 STUD | TE Connectivity | 131648-1 vs 1958466-1 |
1-331421-1 | TERMINAL,T-N R 4HD 3/8 | TE Connectivity | 131648-1 vs 1-331421-1 |
150493 | Ring Terminal, 0.6mm2 | TE Connectivity | 131648-1 vs 150493 |
62638-1 | RING TONGUE 22-20 AWG TPBR | TE Connectivity | 131648-1 vs 62638-1 |