There are no models available for this part yet.
Overview of 1317 by American Electrical Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-7314-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 4 Column, Left End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-7616-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 6 Column, Right Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-7318-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 8 Column, Left End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for 1317 by American Electrical Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
288-1317-ND
|
DigiKey | CBL TIE BLK 81LB 11.42" 1=100 Min Qty: 1 Lead time: 5 Weeks Container: Bag |
3 In Stock |
|
$26.8991 / $36.3200 | Buy Now | |
DISTI #
73357744
|
RS | Cable ties, 2-LOCK Cable ties, 290x4.5mm, PA.6.6, black | American Electrical Inc. 1317 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 10 |
|
$43.1300 / $46.3800 | Buy Now | |
Onlinecomponents.com | Cable ties 2-LOCK 4,5x290 black RoHS: Compliant | 0 |
|
$0.2490 / $0.3220 | Buy Now |