Part Details for 13178 RKMWV 3-224/5 M by Lumberg Automation
Overview of 13178 RKMWV 3-224/5 M by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-823KL | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-825KL | Coilcraft Inc | General Purpose Inductor, 8200uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-824KL | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 13178 RKMWV 3-224/5 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RKMWV3-224/5M
|
TME | Connector: M8, 5m, female, PIN: 3, angled 90°, plug, PUR Min Qty: 1 | 10 |
|
$9.6500 / $12.4800 | Buy Now |