Part Details for 1317G12-BK by Anderson Power Products
Overview of 1317G12-BK by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1317G12-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0479
|
Newark | Hd Rt Ang Pcb Cnt .40/.953 Rohs Compliant: Yes |Anderson Power Products 1317G12-BK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.6400 | Buy Now |
DISTI #
2243-1317G12-BK-ND
|
DigiKey | TERM BLADE NON-GEND TIN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2906 In Stock |
|
$0.8721 / $2.1200 | Buy Now |
DISTI #
879-1317G12-BK
|
Mouser Electronics | Heavy Duty Power Connectors PCB25 R/A CONT HIGH DETENT 0.4" - BULK RoHS: Compliant | 4918 |
|
$0.8540 / $1.7300 | Buy Now |
DISTI #
72286302
|
RS | D-Contacts, HD RT ANG PCB CNT .40/.953 | Anderson Power Products 1317G12-BK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2990 | RFQ |
|
Onlinecomponents.com | HD RT ANG PCB CNT .40/.953 RoHS: Compliant | 0 |
|
$0.7570 / $1.2520 | Buy Now |
DISTI #
1317G12-BK
|
TME | Contact, hermaphrodite, tinned, Powerpole®,PP15/45, soldering Min Qty: 1000 | 0 |
|
$2.0300 | RFQ |
DISTI #
000000000003143144
|
Sager | Heavy Duty Power Connectors PCB25 R/A CONT HIGH DETENT 0.4 - BULK Min Qty: 1000 | 0 |
|
$1.0500 / $1.1100 | Buy Now |