Part Details for 13180-7PG-321K by Switchcraft Conxall
Overview of 13180-7PG-321K by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G823MB12321KEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,SMT,2x6Pin,30u\\ Gold,NY4T,With Location Post,With CAP | |
10145891-0321K11LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch. | |
G823MB28321KEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical SMT,2x14Pin,30u\\Gold,NY4T,With two Post,T&R,WithCAP |
Price & Stock for 13180-7PG-321K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Maxi-Con-X Plastic Connector Straight Cable Plug 7 Pin - Crimp Contacts | 103 |
|
$13.9800 / $17.5000 | Buy Now |