Part Details for 1318985-6 by TE Connectivity
Overview of 1318985-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1318985-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9763
|
Newark | Contact, Socket, 20-16Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1318985-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1200 / $2.5100 | Buy Now |
DISTI #
17-1318985-6CT-ND
|
DigiKey | CONN SOCKET 16-20AWG CRIMP SILVR Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19817 In Stock |
|
$1.3509 / $1.8500 | Buy Now |
DISTI #
1318985-6
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1318985-6) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 34 Weeks, 6 Days Container: Reel | 0 |
|
$1.3859 | Buy Now |
DISTI #
571-1318985-6
|
Mouser Electronics | Headers & Wire Housings RCPT 20-16AWG SILVER RoHS: Compliant | 5400 |
|
$1.4300 / $1.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 5400 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
DISTI #
AMP1318985-6
|
Heilind Electronics | DYNAMIC D-5 REC CONT SS FORM | Americas - 0 in Stock4050 On Order |
|
$1.7309 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-5 REC CONT SS FORM RoHS: Compliant | 0 |
|
$1.5100 / $4.2400 | Buy Now |
DISTI #
AMP1318985-6
|
Interstate Connecting Components | DYNAMIC D-5 REC CONT SS FORM | 01350 On Order |
|
$1.7309 | Buy Now |
DISTI #
1318985-6
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 1318985-6) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1318985-6
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 1318985-6) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1318985-6
1318985-6 CAD Models
1318985-6 Part Data Attributes
|
1318985-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318985-6
TE Connectivity
(1318985-6) DYNAMIC D-5 REC CONT SS FORM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.42 mm2 | |
Design Use | POWER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 45 A | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |