Part Details for 1318986-3 by TE Connectivity
Overview of 1318986-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1318986-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3003
|
Newark | Dynamic D-5 Rec Cont Ss L/P Au |Amp Te Connectivity 1318986-3 RoHS: Not Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
3937-1318986-3-ND
|
DigiKey | CONN SOCKET 16-20AWG CRIMP GOLD Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2.2420 / $2.4700 | Buy Now |
DISTI #
A29332-ND
|
DigiKey | CONN SOCKET 16-20AWG CRIMP GOLD Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0711 | Buy Now |
DISTI #
1318986-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1318986-3) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0406 | Buy Now |
DISTI #
571-1318986-3
|
Mouser Electronics | Headers & Wire Housings D-5 REC CONT SS AU RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 45000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$1.0400 | Buy Now |
DISTI #
AMP1318986-3
|
Heilind Electronics | DYNAMIC D-5 REC CONT SS L/P AU | Americas - 0 in Stock |
|
$1.2996 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-5 REC CONT SS L/P AU RoHS: Compliant | 0 |
|
$1.1200 / $3.2900 | Buy Now |
DISTI #
AMP1318986-3
|
Interstate Connecting Components | DYNAMIC D-5 REC CONT SS L/P AU | 0 |
|
$1.2996 | Buy Now |
DISTI #
1318986-3
|
Avnet Abacus | (Alt: 1318986-3) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1318986-3
1318986-3 CAD Models
1318986-3 Part Data Attributes
|
1318986-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318986-3
TE Connectivity
(1318986-3) DYNAMIC D-5 REC CONT SS L/P AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.42 mm2 | |
Design Use | POWER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 30 A | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |