Part Details for 1318C SL001 by Alpha Wire
Overview of 1318C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1318C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1277
|
Newark | Unshielded Multipair Cable 3Pr 1000Ft 150V Gray, Cable Shielding:Unshielded, No. Of Pairs:3 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.36Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 1318C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,030.0100 | Buy Now |
DISTI #
1318CSL001-ND
|
DigiKey | MULTI-PAIR 6COND 22AWG 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$815.4700 | Buy Now |
DISTI #
602-1318C-1000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 3PR C UNSHLD 1000ft SPOOL SLATE RoHS: Compliant | 4 |
|
$815.3900 | Buy Now |
DISTI #
70140002
|
RS | Multiconductor Cable, 3Pr, 22 AWG, Slate PVC | Alpha Wire 1318C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$950.7400 / $1,000.7700 | RFQ |