Part Details for 1319-BK by Anderson Power Products
Overview of 1319-BK by Anderson Power Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1319-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F1235
|
Newark | Contact, 2Awg, Crimp, Product Range:Pp120, Sb120 Series, Contact Gender:Pin, Socket, Contact Termination Type:Crimp, Wire Size Awg Max:2Awg, Contact Plating:Silver Plated Contacts, For Use With:Pp120 Powerpole Connectors Rohs Compliant: Yes |Anderson Power Products 1319-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2018 |
|
$3.6800 / $5.4300 | Buy Now |
DISTI #
2243-1319-BK-ND
|
DigiKey | TERM BLADE NON-GEND 2AWG SILVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
16585 In Stock |
|
$3.4630 / $6.2500 | Buy Now |
DISTI #
879-1319-BK
|
Mouser Electronics | Heavy Duty Power Connectors PP120 #2 AWG CONTACT - BULK RoHS: Compliant | 9842 |
|
$3.7600 / $5.8000 | Buy Now |
DISTI #
70161959
|
RS | Contact 240 Amp 2 AWG Powerpole PP120 0.6 in. I.D. max UL94V-0 | Anderson Power Products 1319-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3326 |
|
$4.5000 / $6.2500 | Buy Now |
|
Onlinecomponents.com | PP120-CNT-#2 AWG (B00366P1) RoHS: Compliant |
3645 In Stock |
|
$3.3600 / $5.9200 | Buy Now |
|
Quest Components | 3 |
|
$4.8200 / $7.2300 | Buy Now | |
|
Quest Components | 233 |
|
$4.5712 / $8.3112 | Buy Now | |
DISTI #
1319-BK
|
TME | Contact, hermaphrodite, silver plated, 33.6mm2, 2AWG, crimped Min Qty: 1 | 1 |
|
$4.1400 / $5.4300 | Buy Now |
DISTI #
1733734
|
element14 Asia-Pacific | CONTACT, 2AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 2118 |
|
$4.1639 / $6.6726 | Buy Now |
DISTI #
1733734
|
Farnell | CONTACT, 2AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 2018 |
|
$3.9440 / $5.8029 | Buy Now |
Part Details for 1319-BK
1319-BK CAD Models
1319-BK Part Data Attributes
|
1319-BK
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
1319-BK
Anderson Power Products
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 230 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Size-Max | 2 AWG |