Part Details for 1319 by Anderson Power Products
Overview of 1319 by Anderson Power Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6151
|
Newark | Contact, 2Awg, Crimp, Product Range:Sb120 Series, Contact Gender:-, Contact Termination Type:Crimp, Wire Size Awg Max:2Awg, Contact Plating:Silver, For Use With:Anderson Sb120 Series Housing Connectors, Wire Size Awg Min:- Rohs Compliant: Yes |Anderson Power Products 1319 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 / $5.8700 | Buy Now |
DISTI #
2243-1319-ND
|
DigiKey | TERM BLADE NON-GEND 2AWG SILVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2637 In Stock |
|
$4.9965 / $8.3900 | Buy Now |
DISTI #
879-1319
|
Mouser Electronics | Heavy Duty Power Connectors PP120 #2 AWG CONTACT ONLY, 2 AWG RoHS: Compliant | 2349 |
|
$5.1000 / $7.1800 | Buy Now |
|
Onlinecomponents.com | Connector, Power, Heavy Duty, PP120 #2 AWG CONTACT ONLY, 2 AWG | Anderson Power Products 1319 RoHS: Compliant | Alternative Product Available |
|
$3.0000 / $7.1100 | Buy Now |
DISTI #
1319
|
TME | Contact, hermaphrodite, silver plated, 33.6mm2, 2AWG, crimped Min Qty: 1 | 11 |
|
$5.9200 / $7.7900 | Buy Now |
DISTI #
000000000002367471
|
Sager | Heavy Duty Power Connectors PP120 #2 AWG CONTACT ONLY, 2 AWG Min Qty: 1 | 0 |
|
$4.0500 / $5.3300 | Buy Now |
DISTI #
3358671
|
element14 Asia-Pacific | CONTACT, 2AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.2021 / $10.2177 | Buy Now |
DISTI #
3358671
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.1588 / $5.8926 | Buy Now |
|
Master Electronics | Connector, Power, Heavy Duty, PP120 #2 AWG CONTACT ONLY, 2 AWG | Anderson Power Products 1319 RoHS: Compliant | Alternative Product Available |
|
$3.0000 / $7.1100 | Buy Now |
Part Details for 1319
1319 CAD Models
1319 Part Data Attributes
|
1319
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
1319
Anderson Power Products
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Support Type | TOOL AND MACHINERY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C |