Part Details for 1319G6 by Anderson Power Products
Overview of 1319G6 by Anderson Power Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1319G6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6153
|
Newark | Contact, 6Awg, Crimp, Product Range:Sb120 Series, Contact Gender:-, Contact Termination Type:Crimp, Wire Size Awg Max:6Awg, Contact Plating:Silver, For Use With:Anderson Sb120 Series Housing Connectors, Wire Size Awg Min:- Rohs Compliant: Yes |Anderson Power Products 1319G6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$4.7300 / $6.7500 | Buy Now |
DISTI #
2243-1319G6-ND
|
DigiKey | TERM BLADE NON-GEND 6AWG SILVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
862 In Stock |
|
$5.2802 / $8.8600 | Buy Now |
DISTI #
879-1319G6
|
Mouser Electronics | Heavy Duty Power Connectors PP120 #6 AWG CONTACT LOW DETENT RoHS: Compliant | 932 |
|
$4.8300 / $7.9500 | Buy Now |
|
Onlinecomponents.com | Contact, PowerPole, #6AWG, 120A, 600V, forPP120, LowDetent | Anderson Power Products 1319G6 RoHS: Compliant | 0 |
|
$3.1800 / $7.5100 | Buy Now |
|
Quest Components | 317 |
|
$6.3000 / $12.6000 | Buy Now | |
DISTI #
1319G6
|
TME | Contact, hermaphrodite, silver plated, 13.3mm2, 6AWG, crimped Min Qty: 1 | 6 |
|
$5.8500 / $7.7000 | Buy Now |
DISTI #
000000000002367473
|
Sager | Heavy Duty Power Connectors PP120 #6 AWG CONTACT LOW DETENT Min Qty: 1 | 0 |
|
$4.3000 / $5.6600 | Buy Now |
DISTI #
4246463
|
Farnell | CONTACT, 6AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 6 Days Container: Each | 45 |
|
$5.1398 / $7.3264 | Buy Now |
Part Details for 1319G6
1319G6 CAD Models
1319G6 Part Data Attributes
|
1319G6
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
1319G6
Anderson Power Products
Tool And Machinery
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Support Type | TOOL AND MACHINERY |