Part Details for 131A10039X by Conec Corporation
Overview of 131A10039X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131A10039X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC131A10039X
|
Heilind Electronics | MALE POWER CONTACT 30A SOLDER CUP, GOLD FLASH | Americas - 0 in Stock |
|
$1.0657 / $1.5120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9820 / $1.6660 | Buy Now |
DISTI #
COC131A10039X
|
Interstate Connecting Components | MALE POWER CONTACT 30A SOLDER CUP, GOLD FLASH | 0 |
|
$1.0657 / $1.5120 | Buy Now |
|
CDM Electronics | HIGH POWER CONTACTS Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.1400 / $1.6100 | RFQ |
Part Details for 131A10039X
131A10039X CAD Models
131A10039X Part Data Attributes
|
131A10039X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
131A10039X
Conec Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH: GOLD FLASH OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.138 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Design Use | POWER | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 30 A | |
Terminal Type | SOLDER | |
Used With | D-SUB |