Part Details for 131C12039X by Conec Corporation
Overview of 131C12039X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131C12039X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC131C12039X
|
Heilind Electronics | HS-STIFT P D2,85MM 20A 080 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC131C12039X
|
Interstate Connecting Components | HS-STIFT P D2,85MM 20A 080 | 0 |
|
Buy Now | |
|
CDM Electronics | COMBINATION STRAIGHT SOLDER PIN CONTAC Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 131C12039X
131C12039X CAD Models
131C12039X Part Data Attributes:
|
131C12039X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
131C12039X
Conec Corporation
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.146 inch | |
Terminal Type | SOLDER | |
Used With | D-SUB CONNECTOR |