Part Details for 132-0024-0048 by TE Connectivity
Overview of 132-0024-0048 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132-0024-0048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4535-132-0024-0048-ND
|
DigiKey | RECTANGULAR MON 2.4X4.8 L25M Min Qty: 1 Lead time: 17 Weeks Container: Spool |
4 In Stock |
|
$184.4752 / $196.9600 | Buy Now |
DISTI #
2423839-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket for EMI Shielding Monel Wire 25mx4.8mmx2.4mm - Tape and Reel (Alt: 2423839-1) Min Qty: 4 Package Multiple: 4 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$162.0494 / $195.0086 | Buy Now |
DISTI #
571-132-0024-0048
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Rectangular Mon 2.4x4.8 L25m RoHS: Compliant | 4 |
|
$182.6400 / $194.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$141.9300 / $199.1300 | Buy Now | |
DISTI #
2423839-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket for EMI Shielding Monel Wire 25mx4.8mmx2.4mm - Tape and Reel (Alt: 2423839-1) Min Qty: 4 Package Multiple: 4 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$162.0494 / $195.0086 | Buy Now |
DISTI #
2423839-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket for EMI Shielding Monel Wire 25mx4.8mmx2.4mm - Tape and Reel (Alt: 2423839-1) Min Qty: 4 Package Multiple: 4 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$162.0494 / $195.0086 | Buy Now |
|
Master Electronics | 0 |
|
$141.9300 / $199.1300 | Buy Now |
Part Details for 132-0024-0048
132-0024-0048 CAD Models
132-0024-0048 Part Data Attributes
|
132-0024-0048
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
132-0024-0048
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C |