Part Details for 132-04L by Coilcraft Inc
Overview of 132-04L by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 132-04L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-132-04L
|
Mouser Electronics | RF Inductors - Leaded 37.5nH Unshld 5% 4A 4.7mOhms RoHS: Compliant | 0 |
|
$0.8000 / $1.7600 | Order Now |
|
Coilcraft Direct | RF inductor, molded, 5% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 26 |
|
$0.5800 / $2.7200 | Buy Now |
|
Velocity Electronics | Our Stock | 57 |
|
RFQ |
Part Details for 132-04L
132-04L CAD Models
132-04L Part Data Attributes
|
132-04L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
132-04L
Coilcraft Inc
General Purpose Inductor, 0.0375uH, 5%, 1 Element, 3823, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3823 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3823 | |
Construction | Precision | |
DC Resistance | 0.0047 Ω | |
Inductance-Nom (L) | 0.0375 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 4.75 mm | |
Lead Spacing | 7.37 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.6 mm | |
Package Length | 9.65 mm | |
Package Style | Radial | |
Package Width | 5.84 mm | |
Quality Factor-Min (at L-nom) | 72 | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 1550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |