-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0615uH, 5%, 1 Element, 3823, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-132-06L
|
Mouser Electronics | RF Inductors - Leaded 61.5nH Unshld 5% 4A 6.6mOhms RoHS: Compliant | 81 |
|
$0.8000 / $1.7600 | Buy Now |
|
Coilcraft Direct | RF inductor, molded, 5% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 752 |
|
$0.5800 / $2.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132-06L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
132-06L
Coilcraft Inc
General Purpose Inductor, 0.0615uH, 5%, 1 Element, 3823, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3823 | |
Construction | Precision | |
DC Resistance | 0.0066 Ω | |
Inductance-Nom (L) | 0.0615 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 4.75 mm | |
Lead Spacing | 7.37 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.6 mm | |
Package Length | 9.65 mm | |
Package Style | Radial | |
Package Width | 5.84 mm | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 1160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |