Part Details for 132-08 by Coilcraft Inc
Overview of 132-08 by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 132-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.098 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | 100 |
|
$0.3000 / $0.4500 | Buy Now |
Part Details for 132-08
132-08 CAD Models
132-08 Part Data Attributes
|
132-08
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
132-08
Coilcraft Inc
General Purpose Inductor, 0.098uH, 5%, 1 Element, Ferrite-Core, 3823, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3823 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |