Part Details for 132-09L by Coilcraft Inc
Overview of 132-09L by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 132-09L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-132-09L
|
Mouser Electronics | RF Inductors - Leaded 120nH Unshld 5% 3.5A 9mOhms RoHS: Compliant | 0 |
|
$0.8000 / $1.7600 | Order Now |
|
Coilcraft Direct | RF inductor, molded, 5% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 765 |
|
$0.5800 / $2.7200 | Buy Now |
Part Details for 132-09L
132-09L CAD Models
132-09L Part Data Attributes
|
132-09L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
132-09L
Coilcraft Inc
General Purpose Inductor, 0.12uH, 5%, 1 Element, 3823, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3823 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3823 | |
Construction | Precision | |
DC Resistance | 0.009 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Length | 4.75 mm | |
Lead Spacing | 7.37 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.6 mm | |
Package Length | 9.65 mm | |
Package Style | Radial | |
Package Width | 5.84 mm | |
Quality Factor-Min (at L-nom) | 68 | |
Rated Current-Max | 3.5 A | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 25 MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |