Part Details for 132-09SMJLD by Coilcraft Inc
Overview of 132-09SMJLD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132-09SMJLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-132-09SMJLD
|
Mouser Electronics | RF Inductors - SMD 90nH Unshld 5% 3.5A 15mOhms RoHS: Compliant | 624 |
|
$1.0900 / $2.3900 | Buy Now |
|
Coilcraft Direct | RF inductor, air core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 8042 |
|
$0.2800 / $0.9900 | Buy Now |
Part Details for 132-09SMJLD
132-09SMJLD CAD Models
132-09SMJLD Part Data Attributes
|
132-09SMJLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
132-09SMJLD
Coilcraft Inc
General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4226 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 0.09 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.97 mm | |
Package Length | 10.55 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 95 | |
Rated Current-Max | 3.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1140 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 50 MHz | |
Tolerance | 5% |