Part Details for 132-10SMGLD by Coilcraft Inc
Overview of 132-10SMGLD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 132-10SMGLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-132-10SMGLD
|
Mouser Electronics | RF Inductors - SMD 111nH Unshld 2% 3.5A 15mOhms RoHS: Compliant | 528 |
|
$1.3000 / $2.8400 | Buy Now |
|
Coilcraft Direct | RF inductor, air core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 9201 |
|
$0.3900 / $1.4100 | Buy Now |
DISTI #
2286963RL
|
element14 Asia-Pacific | INDUCTOR, 111NH, 2%, 1.02GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$1.3122 / $2.5364 | Buy Now |
DISTI #
2286963
|
element14 Asia-Pacific | INDUCTOR, 111NH, 2%, 1.02GHZ, RF, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3122 / $2.9763 | Buy Now |
DISTI #
2286963RL
|
Farnell | INDUCTOR, 111NH, 2%, 1.02GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$1.2459 / $2.3970 | Buy Now |
DISTI #
2286963
|
Farnell | INDUCTOR, 111NH, 2%, 1.02GHZ, RF, SMD RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.2459 / $3.1959 | Buy Now |
|
Perfect Parts Corporation | 1792 |
|
RFQ |
Part Details for 132-10SMGLD
132-10SMGLD CAD Models
132-10SMGLD Part Data Attributes
|
132-10SMGLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
132-10SMGLD
Coilcraft Inc
General Purpose Inductor, 0.111uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4226 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 0.111 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.97 mm | |
Package Length | 10.55 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 87 | |
Rated Current-Max | 3.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1020 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 50 MHz | |
Tolerance | 2% |