Part Details for 132-11 by Coilcraft Inc
Overview of 132-11 by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 132-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 105 |
|
$3.8480 / $6.2400 | Buy Now |
Part Details for 132-11
132-11 CAD Models
132-11 Part Data Attributes
|
132-11
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
132-11
Coilcraft Inc
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, 3823, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3823 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3823 | |
Construction | Precision | |
Core Material | FERRITE | |
DC Resistance | 0.0137 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.75 mm | |
Lead Length | 4.75 mm | |
Lead Spacing | 7.63 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.6 mm | |
Package Length | 9.65 mm | |
Package Style | Radial | |
Package Width | 5.84 mm | |
Quality Factor-Min (at L-nom) | 66 | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 525 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 25MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for 132-11
This table gives cross-reference parts and alternative options found for 132-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132-11S | General Purpose Inductor, 0.18uH, 5%, 1 Element, 3823, | Coilcraft Inc | 132-11 vs 132-11S |