Part Details for 132-11L by Coilcraft Inc
Overview of 132-11L by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 132-11L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-132-11L
|
Mouser Electronics | RF Inductors - SMD 180nH Unshld 5% 3A 13.7mOhms RoHS: Compliant | 76 |
|
$0.8000 / $1.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 235 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | 59 |
|
$0.8915 / $1.7830 | Buy Now | |
|
Quest Components | 188 |
|
$0.6000 / $2.0000 | Buy Now | |
|
Coilcraft Direct | RF inductor, molded, 5% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 862 |
|
$0.5800 / $2.7200 | Buy Now |
Part Details for 132-11L
132-11L CAD Models
132-11L Part Data Attributes:
|
132-11L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
132-11L
Coilcraft Inc
General Purpose Inductor, 0.18uH, 5%, 1 Element, 3823, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3823 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3823 | |
Construction | Precision | |
DC Resistance | 0.0137 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Length | 4.75 mm | |
Lead Spacing | 7.37 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.6 mm | |
Package Length | 9.65 mm | |
Package Style | Radial | |
Package Width | 5.84 mm | |
Quality Factor-Min (at L-nom) | 66 | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 525 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 25 MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |