Part Details for 132-11SMJ by Coilcraft Inc
Overview of 132-11SMJ by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-11SMJLB | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-11SMJLD | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-11SMJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
Price & Stock for 132-11SMJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor RF Wirewound 0.13uH 5% 50MHz 87Q-Factor Air 3A 0.02Ohm DCR T/R RoHS: Compliant |
2 In Stock |
|
$0 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.13UH, 5%, 1 ELEMENT, AIR-CORE, SMD, 4225 | 40 |
|
$1.3650 / $3.6400 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.13UH, 5%, 1 ELEMENT, AIR-CORE, SMD, 4225 | 3 |
|
$2.7300 / $3.6400 | Buy Now |
Part Details for 132-11SMJ
132-11SMJ CAD Models
132-11SMJ Part Data Attributes
|
132-11SMJ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
132-11SMJ
Coilcraft Inc
General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD, 4225,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4225 | |
Construction | Flat Top | |
Core Material | AIR | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 0.13 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Spacing | 7.98 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.97 mm | |
Package Length | 10.55 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Quality Factor-Min (at L-nom) | 87 | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 50 MHz | |
Tolerance | 5% |