There are no models available for this part yet.
Overview of 1320.19.0001 by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Space Technology
Audio and Video Systems
Medical Imaging
Telecommunications
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 1320.19.0001 by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3628-1320.19.0001-ND
|
DigiKey | 1320.19.0001 Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.7771 / $90.6400 | Buy Now | |
DISTI #
455-1320190001
|
Mouser Electronics | Antennas Planar directive antenna 1710 - 2170 MHz, 8 dBi, 80 HPBW, vertical polarisation | 2 |
|
$76.9800 / $89.7200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.2700 / $95.1600 | Buy Now | ||
DISTI #
1320.19.0001
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 0 |
|
$75.7100 | Buy Now |
CAD Models for 1320.19.0001 by HUBER+SUHNER
Part Data Attributes for 1320.19.0001 by HUBER+SUHNER
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HUBER+SUHNER AG
|
Reach Compliance Code
|
unknown
|
Date Of Intro
|
2019-07-05
|
Samacsys Manufacturer
|
HUBER & SUHNER
|
RF/Microwave Device Type
|
MOBILE STATION ANTENNA
|