-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL PIDG RING TONGUE 20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2378
|
Newark | Terminal Pidg Ring Tongue 20 |Amp Te Connectivity 132016-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2122 |
|
$1.6700 / $2.5500 | Buy Now |
DISTI #
11H2086
|
Newark | Terminal Pidg Ring Tongue 20 |Amp Te Connectivity 132016-1 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
2266-132016-1-ND
|
DigiKey | CONN RING CIRC CRIMP Min Qty: 100 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
2122 In Stock |
|
$1.4100 / $1.4800 | Buy Now |
DISTI #
A135038-ND
|
DigiKey | CONN RING CIRC CRIMP Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2521 | Buy Now |
DISTI #
132016-1
|
Avnet Americas | AMP132016-1 - Bulk (Alt: 132016-1) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Bulk | 0 |
|
$1.2300 / $1.3471 | Buy Now |
DISTI #
571-132016-1
|
Mouser Electronics | Terminals RING 20 PIDG RoHS: Compliant | 0 |
|
$1.2000 | Order Now |
DISTI #
71995180
|
RS | Terminal PIDG, Ring Tongue 20 | TE Connectivity 132016-1 RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.1500 | Buy Now |
DISTI #
AMP132016-1
|
Heilind Electronics | TERMINAL PIDG RING TONGUE 20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL PIDG RING TONGUE 20 RoHS: Compliant |
2122 Partner Stock |
|
$1.2300 / $1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132016-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
132016-1
TE Connectivity
TERMINAL PIDG RING TONGUE 20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |
This table gives cross-reference parts and alternative options found for 132016-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132016-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41376 | RING 22-20 AWG PTPBR | TE Connectivity | 132016-1 vs 41376 |
1-331421-1 | TERMINAL,T-N R 4HD 3/8 | TE Connectivity | 132016-1 vs 1-331421-1 |
41409 | RING IP 22-20 128 012PTPBR | TE Connectivity | 132016-1 vs 41409 |
62638-1 | RING TONGUE 22-20 AWG TPBR | TE Connectivity | 132016-1 vs 62638-1 |
132250-2 | Ring Terminal, 0.6mm2 | TE Connectivity | 132016-1 vs 132250-2 |
51873-3 | TERMINAL, BUDG R 20 6 | TE Connectivity | 132016-1 vs 51873-3 |