Part Details for 13205 by Desco Industries Inc
Overview of 13205 by Desco Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2556
|
Newark | Anti-Static Esd Shielding Bag, Bag Type:Static Shielding Bag (Metal-Out), Length - Imperial:5", Length - Metric:127Mm, Width - Imperial:3", Bag Thickness:76.2Μm, Bag Color:-, Seal Type:Resealable, Esd Storage Type:Bag, Height:5" Rohs Compliant: Na |Desco 13205 Min Qty: 45 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$22.6000 | Buy Now |
DISTI #
13205-ND
|
DigiKey | BAG STATIC SHIELD MTL OUT 3"X5" Min Qty: 1 Lead time: 3 Weeks Container: Bag |
300 In Stock |
|
$0.1900 | Buy Now |
DISTI #
809-13205
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, METAL-OUT, ZIP 3IN x 5IN, 100 EA/PACK | 0 |
|
$17.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$14.6000 / $19.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$14.6000 / $19.3100 | Buy Now |
DISTI #
548ST3205
|
Techni-Tool, Inc. | Desco 13205 Metal-Out Shielding Bags, Zip, 3x5", 100/Pkg | 0 |
|
$19.4800 | Buy Now |
DISTI #
548ST3205
|
TestEquity LLC | Desco 13205 Metal-Out Shielding Bags, Zip, 3x5", 100/Pkg | 0 |
|
$19.4800 | Buy Now |