-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL SOLISTRAND RING HR 1/0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H2210
|
Newark | Terminal Solistrand Ring Hr 1/0 |Amp Te Connectivity 132066-2 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7300 | Buy Now |
DISTI #
132066-2-ND
|
DigiKey | CONN RING CIRC 1/0AWG #5/16 Min Qty: 400 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.3712 | Buy Now |
DISTI #
132066-2
|
Avnet Americas | SOLIST H T 1 0 - Bulk (Alt: 132066-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2144 / $64.0377 | Buy Now |
DISTI #
571-132066-2
|
Mouser Electronics | Terminals RING 1/0AWG #5/16 SOLISTRAND RoHS: Compliant | 0 |
|
$62.4100 | Order Now |
DISTI #
72016967
|
RS | Terminal, inal Solistrand Ring Hr 1/0 | TE Connectivity 132066-2 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$62.3700 / $77.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$53.0600 | Buy Now |
DISTI #
AMP132066-2
|
Heilind Electronics | TERMINAL SOLISTRAND RING HR 1/ | Americas - 0 in Stock |
|
$49.2907 | Buy Now |
|
Onlinecomponents.com | TERMINAL SOLISTRAND RING HR 1/0 RoHS: Compliant | 0 |
|
$57.1600 / $167.7600 | Buy Now |
DISTI #
132066-2
|
Avnet Americas | SOLIST H T 1 0 - Bulk (Alt: 132066-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2144 / $64.0377 | Buy Now |
DISTI #
132066-2
|
Avnet Americas | SOLIST H T 1 0 - Bulk (Alt: 132066-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2144 / $64.0377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132066-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
132066-2
TE Connectivity
TERMINAL SOLISTRAND RING HR 1/0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60 mm2 |
This table gives cross-reference parts and alternative options found for 132066-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132066-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
696759-1 | Ring Terminal, 60mm2 | TE Connectivity | 132066-2 vs 696759-1 |
696648-1 | KIT1/0,1/2,NI+RT-555-.625X1.75 | TE Connectivity | 132066-2 vs 696648-1 |
132076-1 | STRATOTHERM 1/0 NIPL | TE Connectivity | 132066-2 vs 132076-1 |
184070-1 | TERMINAL,SOLIS R 1/0 10MM | TE Connectivity | 132066-2 vs 184070-1 |
1958245-1 | Ring Terminal, 60mm2 | TE Connectivity | 132066-2 vs 1958245-1 |