Part Details for 1320908-6 by TE Connectivity
Overview of 1320908-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1320908-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1320908-6-ND
|
DigiKey | SPACER, STRIP GUIDE Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$156.6400 | Buy Now |
DISTI #
1320908-6-ND
|
DigiKey | SPACER, STRIP GUIDE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.3200 | Buy Now |
DISTI #
1320908-6
|
Avnet Americas | SPACER, STRIP GUIDE - Bulk (Alt: 1320908-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 44 Factory Stock |
|
$66.0800 / $79.5200 | Buy Now |
DISTI #
571-1320908-6
|
Mouser Electronics | Other Tools SPACER, STRIP GUIDE ASSY APPLICATOR TOOL | 0 |
|
$76.7100 / $95.1900 | Order Now |
DISTI #
AMP1320908-6
|
Heilind Electronics | SPACER, STRIP GUIDE | Americas - 0 in Stock |
|
$82.3529 / $105.6604 | Buy Now |
|
Onlinecomponents.com | 44 Factory Stock |
|
$72.5800 / $92.0400 | Buy Now | |
DISTI #
AMP1320908-6
|
Interstate Connecting Components | SPACER, STRIP GUIDE | 0 |
|
$82.3529 / $105.6604 | Buy Now |
|
Powell Electronics | SPACER, STRIP GUIDE Min Qty: 1 | 29 |
|
$86.1500 | Buy Now |
DISTI #
1320908-6
|
Avnet Abacus | (Alt: 1320908-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1320908-6
|
Avnet Abacus | (Alt: 1320908-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1320908-6
1320908-6 CAD Models
1320908-6 Part Data Attributes
|
1320908-6
TE Connectivity
Buy Now
|
Compare Parts:
1320908-6
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |